Part Details for NREHL562M10V18X20F by NIC Components Corp
Overview of NREHL562M10V18X20F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NREHL562M10V18X20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-HL562M10V18X20
|
Avnet Americas | Aluminum Electrolytic Capacitor, 5600 uF, 10 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRE-HL562M10V18X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4492 / $0.5021 | Buy Now |
DISTI #
NRE-HL562M10V18X20
|
Avnet Americas | Aluminum Electrolytic Capacitor, 5600 uF, 10 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRE-HL562M10V18X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4492 / $0.5021 | Buy Now |
Part Details for NREHL562M10V18X20F
NREHL562M10V18X20F CAD Models
NREHL562M10V18X20F Part Data Attributes:
|
NREHL562M10V18X20F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NREHL562M10V18X20F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
JESD-609 Code | e3 | |
Leakage Current | 0.56 mA | |
Manufacturer Series | NRE-HL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2860 mA | |
Surface Mount | NO | |
Tan Delta | 0.27 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |