Filter Your Search
1 - 5 of 5 results
|
NREHL562M10V18X20F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 5.6 mF | 10 V | 2.86 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-HL | 560 µA | 0.27 | e3 | 105 °C | -40 °C | CYLINDRICAL PACKAGE | NO | MATTE TIN | WIRE | NIC COMPONENTS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 | |||||||||
|
NRE-HL562M10V18X20F
NIC Components Corp
|
Check for Price | Yes | Yes | End Of Life | 5.6 mF | 10 V | 2.002 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 560 µA | 0.27 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRE-HL562M10V18X20F3CF
NIC Components Corp
|
Check for Price | Yes | End Of Life | 5.6 mF | 10 V | 2.86 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRE-HL562M10V18X20F3F
NIC Components Corp
|
Check for Price | Yes | End Of Life | 5.6 mF | 10 V | 2.86 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRE-HL562M10V18X20F1F
NIC Components Corp
|
Check for Price | Yes | End Of Life | 5.6 mF | 10 V | 2.86 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 18 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |