Part Details for NRSS221M10V5X11TBF1F by NIC Components Corp
Overview of NRSS221M10V5X11TBF1F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSS221M10V5X11TBF1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSS221M10V5X11TBF
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 10 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: NRSS221M10V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0330 / $0.0350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 | 0 |
|
$0.0294 | Buy Now |
DISTI #
NRSS221M10V5X11TBF
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 10 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: NRSS221M10V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0330 / $0.0350 | Buy Now |
DISTI #
NRSS221M10V5X11TBF1F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 10 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: NRSS221M10V5X11TBF1F) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSS221M10V5X11TBF1F
NRSS221M10V5X11TBF1F CAD Models
NRSS221M10V5X11TBF1F Part Data Attributes:
|
NRSS221M10V5X11TBF1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSS221M10V5X11TBF1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1810 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.066 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 220 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSS221M10V5X11TBF1F
This table gives cross-reference parts and alternative options found for NRSS221M10V5X11TBF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSS221M10V5X11TBF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YK220MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRSS221M10V5X11TBF1F vs 10YK220MFA5X11 |
10YK220MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRSS221M10V5X11TBF1F vs 10YK220MCC5X11 |
10PK220MT15X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSS221M10V5X11TBF1F vs 10PK220MT15X11 |
SMG10VB221M5X11LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | United Chemi-Con Inc | NRSS221M10V5X11TBF1F vs SMG10VB221M5X11LL |
MAL203834221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRSS221M10V5X11TBF1F vs MAL203834221E3 |
10PK220MEFCKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSS221M10V5X11TBF1F vs 10PK220MEFCKC5X11 |
MALREKA00AA322CM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, | Vishay Intertechnologies | NRSS221M10V5X11TBF1F vs MALREKA00AA322CM0K |
10YK220MTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | NRSS221M10V5X11TBF1F vs 10YK220MTA5X11 |
10PK220MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSS221M10V5X11TBF1F vs 10PK220MEFCCC5X11 |
10YK220MCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRSS221M10V5X11TBF1F vs 10YK220MCE5X11 |