Filter Your Search
1 - 1 of 1 results
|
NRSS221M10V5X11TBF1F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 220 µF | 10 V | 220 mA | 20 % | 1.81 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 66 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |