Part Details for NRSS221M16V6.3X11TBF by NIC Components Corp
Overview of NRSS221M16V6.3X11TBF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSS221M16V6.3X11TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSS221M16V6.3X11T
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: NRSS221M16V6.3X11T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0396 / $0.0420 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 | 0 |
|
$0.0280 | Buy Now |
DISTI #
NRSS221M16V6.3X11T
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: NRSS221M16V6.3X11T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0396 / $0.0420 | Buy Now |
DISTI #
NRSS221M16V6.3X11TBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 16 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: NRSS221M16V6.3X11TBF) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSS221M16V6.3X11TBF
NRSS221M16V6.3X11TBF CAD Models
NRSS221M16V6.3X11TBF Part Data Attributes:
|
NRSS221M16V6.3X11TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSS221M16V6.3X11TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1510 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1056 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 260 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSS221M16V6.3X11TBF
This table gives cross-reference parts and alternative options found for NRSS221M16V6.3X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSS221M16V6.3X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YK220MCE6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRSS221M16V6.3X11TBF vs 16YK220MCE6.3X11 |
UVR1C221MEA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | NRSS221M16V6.3X11TBF vs UVR1C221MEA |
SD1C227M6L011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRSS221M16V6.3X11TBF vs SD1C227M6L011PC |
ESMG160ETE221MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSS221M16V6.3X11TBF vs ESMG160ETE221MF11D |
16YK220MCC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRSS221M16V6.3X11TBF vs 16YK220MCC6.3X11 |
UVR1C221MED1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRSS221M16V6.3X11TBF vs UVR1C221MED1TP |
16YK220MKC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRSS221M16V6.3X11TBF vs 16YK220MKC6.3X11 |
16PK220MEFCT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | NRSS221M16V6.3X11TBF vs 16PK220MEFCT16.3X11 |
MAL203875221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRSS221M16V6.3X11TBF vs MAL203875221E3 |
MAL203855221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRSS221M16V6.3X11TBF vs MAL203855221E3 |