-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP, 4949, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T3757
|
Newark | Inductor, Shielded, 22Uh, 5.56A, Smd, Inductance:22Μh, Rms Current (Irms):4.05A, Inductor Construction:Shielded, Saturation Current (Isat):5.56A, Product Range:Ns Series, Dc Resistance Max:0.026Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NS12575T220MN Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8600 | Buy Now |
DISTI #
29T3758
|
Newark | Inductor, Shielded, 22Uh, 5.56A, Smd, Full Reel, Inductance:22Μh, Rms Current (Irms):4.05A, Inductor Construction:Shielded, Saturation Current (Isat):5.56A, Product Range:Ns Series, Dc Resistance Max:0.026Ohm, Product Length:12.5Mm Rohs Compliant: Yes |Taiyo Yuden NS12575T220MN Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.6600 | Buy Now |
DISTI #
587-2760-1-ND
|
DigiKey | FIXED IND 22UH 4.05A 31.2MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45434 In Stock |
|
$0.5250 / $0.9700 | Buy Now |
DISTI #
NS12575T220MN
|
Avnet Americas | Ind Power Shielded Wirewound 22uH 20% 100KHz 4.05A T/R - Tape and Reel (Alt: NS12575T220MN) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7617 | Buy Now |
DISTI #
963-NS12575T220MN
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSRNJ12575GL220M 12575 22uH 31.2mOhms 20% 4050mA HiCur RoHS: Compliant | 2496 |
|
$0.5930 / $1.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 | 0 |
|
$0.5600 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 22uH 20% 100KHz 4.05A 0.0312Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.5890 / $0.7260 | Buy Now |
DISTI #
NS12575T220MN
|
Avnet Americas | Ind Power Shielded Wirewound 22uH 20% 100KHz 4.05A T/R - Tape and Reel (Alt: NS12575T220MN) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7617 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NS12575T220MN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS12575T220MN
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP, 4949, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0312 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 4.05 A | |
Self Resonance Frequency | 9.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for NS12575T220MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS12575T220MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLRNJ12575GL220MMY | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP | TAIYO YUDEN | NS12575T220MN vs LLRNJ12575GL220MMY |
LBRNJ12575GL220MN | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP | TAIYO YUDEN | NS12575T220MN vs LBRNJ12575GL220MN |
LSRNJ12575GL220MMY | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP | TAIYO YUDEN | NS12575T220MN vs LSRNJ12575GL220MMY |
LMRNJ12575GL220MN | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP | TAIYO YUDEN | NS12575T220MN vs LMRNJ12575GL220MN |