Filter Your Search
1 - 3 of 3 results
|
NS12575T220MNV
TAIYO YUDEN
|
$0.6896 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 31.2 mΩ | 20 % | YES | 100 kHz | 4.05 A | 9.7 MHz | FERRITE | 4949 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 7.5 mm | 12.5 mm | 12.5 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NS12575T220MN
TAIYO YUDEN
|
$50.8947 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 31.2 mΩ | 20 % | YES | 100 kHz | 4.05 A | 9.7 MHz | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 7.5 mm | 12.5 mm | 12.5 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 4949 | ||||
|
NS12575T220MN8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 31.2 mΩ | 20 % | YES | 100 kHz | 4.05 A | 9.7 MHz | 4949 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | 2 | SMT | TAPE, EMBOSSED | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 7.5 mm | 12.5 mm | 12.5 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |