Part Details for NSDEMP11XV6T1G by onsemi
Overview of NSDEMP11XV6T1G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSDEMP11XV6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2364
|
Newark | Switch Diode, 80V, 100Ma, Sot-563, Full Reel, Diode Configuration:Dual Pair Common Cathode, Repetitive Peak Reverse Voltage:80V, Average Forward Current:100Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:4Ns, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi NSDEMP11XV6T1G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0690 | Buy Now |
DISTI #
NSDEMP11XV6T1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SOT563 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0480 / $0.4000 | Buy Now |
DISTI #
NSDEMP11XV6T1G
|
Avnet Americas | Diode Small Signal Switching 80V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NSDEMP11XV6T1G) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0460 / $0.0549 | Buy Now |
DISTI #
863-NSDEMP11XV6T1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 80V 100mA Quad Common Anode RoHS: Compliant | 10715 |
|
$0.0470 / $0.2400 | Buy Now |
DISTI #
V79:2366_28988852
|
Arrow Electronics | Rectifier Diode Small Signal Switching 80V 0.1A 4ns 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1644 | Americas - 2693 |
|
$0.0719 / $0.2232 | Buy Now |
DISTI #
V72:2272_07295939
|
Arrow Electronics | Rectifier Diode Small Signal Switching 80V 0.1A 4ns 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1644 Container: Cut Strips | Americas - 11 |
|
$0.2254 / $0.2256 | Buy Now |
|
Future Electronics | NSDEMP Series 80 V 300 mA 4 ns Common Anode Quad Array Switching Diode-SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0481 / $0.0531 | Buy Now |
|
Future Electronics | NSDEMP Series 80 V 300 mA 4 ns Common Anode Quad Array Switching Diode-SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0481 / $0.0531 | Buy Now |
|
Future Electronics | NSDEMP Series 80 V 300 mA 4 ns Common Anode Quad Array Switching Diode-SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0481 / $0.0531 | Buy Now |
|
Future Electronics | NSDEMP Series 80 V 300 mA 4 ns Common Anode Quad Array Switching Diode-SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0481 / $0.0531 | Buy Now |
Part Details for NSDEMP11XV6T1G
NSDEMP11XV6T1G CAD Models
NSDEMP11XV6T1G Part Data Attributes:
|
NSDEMP11XV6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSDEMP11XV6T1G
onsemi
80 V Common Anode Switching Diode, quad, two duals, SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NSDEMP11XV6T1G
This table gives cross-reference parts and alternative options found for NSDEMP11XV6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSDEMP11XV6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSDEMP11XV6T1 | 80 V Common Anode Switching Diode, quad, two duals, SOT-563, 6 LEAD, 4000-REEL | onsemi | NSDEMP11XV6T1G vs NSDEMP11XV6T1 |
NSDEMN11XV6T5 | Small Signal Switching Diodes in SOT563, SOT-563, 6 LEAD, 8000-REEL | onsemi | NSDEMP11XV6T1G vs NSDEMN11XV6T5 |