-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, Constant Current Regulator, 120 V, 20 mA, ±15%, for A/C off-line applications, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4344
|
Newark | 120 V, 20 Ma ±15% Constant Current Regulator & Led Driver For A/C Off-Line Applications/ Reel Rohs Compliant: Yes |Onsemi NSVC2020JBT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2600 | Buy Now |
DISTI #
NSVC2020JBT3GOSCT-ND
|
DigiKey | IC CURRENT REGULATOR 15% SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3169 In Stock |
|
$0.1884 / $0.5700 | Buy Now |
DISTI #
NSVC2020JBT3G
|
Avnet Americas | LED DRVR 1-CH PWM 0.023A 2-Pin SMB T/R - Tape and Reel (Alt: NSVC2020JBT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1869 / $0.2230 | Buy Now |
DISTI #
863-NSVC2020JBT3G
|
Mouser Electronics | LED Lighting Drivers SMB 20 MA 15% CCR | 4428 |
|
$0.1870 / $0.5700 | Buy Now |
|
Future Electronics | SMB 20 MA 15% CCR RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1860 / $0.2000 | Buy Now |
DISTI #
NSVC2020JBT3G
|
Avnet Americas | LED DRVR 1-CH PWM 0.023A 2-Pin SMB T/R - Tape and Reel (Alt: NSVC2020JBT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1869 / $0.2230 | Buy Now |
DISTI #
NSVC2020JBT3G
|
Avnet Silica | LED DRVR 1-CH PWM 0.023A 2-Pin SMB T/R (Alt: NSVC2020JBT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSVC2020JBT3G
|
EBV Elektronik | LED DRVR 1-CH PWM 0.023A 2-Pin SMB T/R (Alt: NSVC2020JBT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVC2020JBT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVC2020JBT3G
onsemi
LED Driver, Constant Current Regulator, 120 V, 20 mA, ±15%, for A/C off-line applications, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMB-2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q101 | |
Seated Height-Max | 2.47 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.56 mm |
This table gives cross-reference parts and alternative options found for NSVC2020JBT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVC2020JBT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27524DR | 5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and 1-ns delay Matching 8-SOIC -40 to 140 | Texas Instruments | NSVC2020JBT3G vs UCC27524DR |
UCC27524D | 5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and 1-ns delay Matching 8-SOIC -40 to 140 | Texas Instruments | NSVC2020JBT3G vs UCC27524D |
UCC27525D | 5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and inverting/non-inverting inputs 8-SOIC -40 to 140 | Texas Instruments | NSVC2020JBT3G vs UCC27525D |