Part Details for NTB10N60 by onsemi
Overview of NTB10N60 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTB10N60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 10A, 600V, 0.75ohm, N-Channel Power MOSFET RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 450 |
|
$0.5608 / $0.6598 | Buy Now |
Part Details for NTB10N60
NTB10N60 CAD Models
NTB10N60 Part Data Attributes
|
NTB10N60
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTB10N60
onsemi
10A, 600V, 0.75ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.75 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 201 W | |
Pulsed Drain Current-Max (IDM) | 35 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTB10N60
This table gives cross-reference parts and alternative options found for NTB10N60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB10N60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTB10N60T4 | 10A, 600V, 0.75ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | onsemi | NTB10N60 vs NTB10N60T4 |
NTB10N60 | 10A, 600V, 0.75ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | Rochester Electronics LLC | NTB10N60 vs NTB10N60 |