-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 30 A, 110 mΩ, D2PAK, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NTB110N65S3HF-ND
|
DigiKey | MOSFET N-CH 650V 30A D2PAK-3 Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
576 In Stock |
|
$3.5000 | Buy Now |
DISTI #
NTB110N65S3HFOSCT-ND
|
DigiKey | MOSFET N-CH 650V 30A D2PAK-3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$3.1574 / $6.4900 | Buy Now |
DISTI #
NTB110N65S3HF
|
Avnet Americas | Transistor MOSFET N-CH 650V 30A 3-Pin TO-263 T/R - Tape and Reel (Alt: NTB110N65S3HF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.0050 / $3.5866 | Buy Now |
DISTI #
863-NTB110N65S3HF
|
Mouser Electronics | MOSFET SUPERFET3 650V FRFET,110MOHM, TO263 RoHS: Compliant | 0 |
|
$3.4800 / $6.5000 | Order Now |
|
Future Electronics | N-Channel 650 V 30 A 240 W 110 mOhm Surface Mount Mosfet - D²PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$3.2500 | Buy Now |
|
Rochester Electronics | NTB110N - N-Channel Power MOSFET Status: Active Min Qty: 1 | 576 |
|
$3.0000 / $3.5300 | Buy Now |
DISTI #
NTB110N65S3HF
|
Avnet Americas | Transistor MOSFET N-CH 650V 30A 3-Pin TO-263 T/R - Tape and Reel (Alt: NTB110N65S3HF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.0050 / $3.5866 | Buy Now |
DISTI #
NTB110N65S3HF
|
Avnet Americas | Transistor MOSFET N-CH 650V 30A 3-Pin TO-263 T/R - Tape and Reel (Alt: NTB110N65S3HF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.0050 / $3.5866 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2663 |
|
RFQ | |
DISTI #
NTB110N65S3HF
|
Avnet Silica | Transistor MOSFET N-CH 650V 30A 3-Pin TO-263 T/R (Alt: NTB110N65S3HF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTB110N65S3HF
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTB110N65S3HF
onsemi
Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 30 A, 110 mΩ, D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 46 Weeks | |
Date Of Intro | 2018-12-04 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 380 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 240 W | |
Pulsed Drain Current-Max (IDM) | 69 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTB110N65S3HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB110N65S3HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTP110N65S3HF | Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 30 A, 110 mΩ, TO-220, 800-TUBE | onsemi | NTB110N65S3HF vs NTP110N65S3HF |