-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel Power MOSFET -60V, -27.5A, 82 mΩ, D2PAK 2 LEAD, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTB25P06T4GOSCT-ND
|
DigiKey | MOSFET P-CH 60V 27.5A D2PAK Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9854 / $2.2700 | Buy Now |
DISTI #
NTB25P06T4G
|
Avnet Americas | Trans MOSFET P-CH 60V 27.5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: NTB25P06T4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$1.0213 / $1.1433 | Buy Now |
DISTI #
863-NTB25P06T4G
|
Mouser Electronics | MOSFET -60V -27.5A Pchannel RoHS: Compliant | 0 |
|
$0.9850 / $2.2700 | Order Now |
|
Future Electronics | P-Channel 60 V 27.5 A 65 mOhm Surface Mount Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.0100 / $1.0600 | Buy Now |
|
Bristol Electronics | 41 |
|
RFQ | ||
DISTI #
NTB25P06T4G
|
Avnet Americas | Trans MOSFET P-CH 60V 27.5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: NTB25P06T4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$1.0213 / $1.1433 | Buy Now |
|
Ameya Holding Limited | P-Channel 60 V 27.5 A 65 mOhm Surface Mount Power Mosfet - D2PAK | 65 |
|
RFQ | |
DISTI #
NTB25P06T4G
|
Avnet Americas | Trans MOSFET P-CH 60V 27.5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: NTB25P06T4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$1.0213 / $1.1433 | Buy Now |
|
ComSIT USA | -60 V, -27.5 A, P-CHANNEL D2PAK POWER MOSFET Power Field-Effect Transistor, 27.5A I(D), 60V, 0.082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 235 |
|
RFQ | |
DISTI #
NTB25P06T4G
|
Avnet Asia | Trans MOSFET P-CH 60V 27.5A 3-Pin(2+Tab) D2PAK T/R (Alt: NTB25P06T4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 42 Weeks, 0 Days | 0 |
|
$0.8967 / $1.0029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTB25P06T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTB25P06T4G
onsemi
Single P-Channel Power MOSFET -60V, -27.5A, 82 mΩ, D2PAK 2 LEAD, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 600 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 27.5 A | |
Drain-source On Resistance-Max | 0.082 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTB25P06T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB25P06T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTB25P06 | 27.5A, 60V, 0.082ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3 | onsemi | NTB25P06T4G vs NTB25P06 |
NVB25P06T4G | P-Channel Power MOSFET -60V, -27.5A, 82mΩ Power MOSFET -60V -27.5A 82 mOhm Single P-Channel D2PAK, D2PAK 2 LEAD, 800-REEL, Automotive Qualified | onsemi | NTB25P06T4G vs NVB25P06T4G |
NTB25P06T4 | 27.5A, 60V, 0.082ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3 | onsemi | NTB25P06T4G vs NTB25P06T4 |