-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Logic Level Power MOSFET 60V 45A 28 mΩ, D2PAK 2 LEAD, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTB45N06LT4G
|
Avnet Americas | Trans MOSFET N-CH 60V 45A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: NTB45N06LT4G) RoHS: Compliant Min Qty: 62 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 860 Partner Stock |
|
$10.0440 / $11.9880 | Buy Now |
|
Bristol Electronics | 438 |
|
RFQ | ||
|
Bristol Electronics | 62 |
|
RFQ | ||
DISTI #
NTB45N06LT4G
|
Avnet Americas | Trans MOSFET N-CH 60V 45A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: NTB45N06LT4G) RoHS: Compliant Min Qty: 62 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 860 Partner Stock |
|
$10.0440 / $11.9880 | Buy Now |
DISTI #
NTB45N06LT4G
|
Avnet Americas | Trans MOSFET N-CH 60V 45A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: NTB45N06LT4G) RoHS: Compliant Min Qty: 62 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 860 Partner Stock |
|
$10.0440 / $11.9880 | Buy Now |
|
Flip Electronics | Stock, ship today | 860 |
|
$8.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTB45N06LT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTB45N06LT4G
onsemi
Single N-Channel Logic Level Power MOSFET 60V 45A 28 mΩ, D2PAK 2 LEAD, 800-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 240 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 45 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.4 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTB45N06LT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB45N06LT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTB45N06L | 45A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3 | Rochester Electronics LLC | NTB45N06LT4G vs NTB45N06L |
NTB45N06LT4 | 45A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3 | onsemi | NTB45N06LT4G vs NTB45N06LT4 |
NTBV45N06LT4G | Single N-Channel Logic Level Power MOSFET 60V, 45A, 28 mΩ Power MOSFET 60V 45A 28 mOhm Single N-Channel D2PAK Logic Level, D2PAK 2 LEAD, 800-REEL, Automotive Qualified | onsemi | NTB45N06LT4G vs NTBV45N06LT4G |
NTB45N06L | TRANSISTOR 45 A, 60 V, 0.028 ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3, FET General Purpose Power | onsemi | NTB45N06LT4G vs NTB45N06L |