Part Details for NTCLE100E3472JB0 by Vishay Intertechnologies
Overview of NTCLE100E3472JB0 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE100E3472JB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8284
|
Newark | Thermistor, Ntc, Zero Power Resistance At 25°C:4.7Kohm, Product Range:Ntcle Series, Thermistor Mounting:Through Hole, Beta Value (K):3977K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Temperature Min:-40°C, rohs Compliant: Yes |Vishay NTCLE100E3472JB0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12368 |
|
$0.3850 / $0.6970 | Buy Now |
DISTI #
73K4000
|
Newark | Ntc Thermistor, Zero Power Resistance At 25°C:4.7Kohm, Product Range:Ntcle Series, Thermistor Mounting:Through Hole, Beta Value (K):3977K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Temperature Min:-40°C Rohs Compliant: Yes |Vishay NTCLE100E3472JB0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5110 | Buy Now |
DISTI #
NTCLE100E3472JB0
|
Avnet Americas | Thermistor NTC 4.7KOhm 5% 2-Pin Radial Bulk - Bulk (Alt: NTCLE100E3472JB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2141 / $0.3204 | Buy Now |
DISTI #
594-2381-640-63472
|
Mouser Electronics | NTC Thermistors 4.7Kohms 5% Radial RoHS: Compliant | 8085 |
|
$0.2500 / $0.6200 | Buy Now |
|
Future Electronics | NTC CU 0.6 LD CODED 4K7 5% BULK E3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Box | 0Box |
|
$0.2300 / $0.2600 | Buy Now |
DISTI #
NTCLE100E3472JB0
|
TTI | NTC Thermistors 4.7Kohms 5% Radial pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 6250 In Stock |
|
$0.2280 / $0.3110 | Buy Now |
DISTI #
NTCLE100E3472JB0
|
Avnet Americas | Thermistor NTC 4.7KOhm 5% 2-Pin Radial Bulk - Bulk (Alt: NTCLE100E3472JB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2141 / $0.3204 | Buy Now |
DISTI #
640-4.7K
|
TME | NTC thermistor, 4.7kΩ, THT, 3977K, -40÷125°C, 500mW Min Qty: 2 | 1286 |
|
$0.2750 / $0.7580 | Buy Now |
DISTI #
NTCLE100E3472JB0
|
Avnet Americas | Thermistor NTC 4.7KOhm 5% 2-Pin Radial Bulk - Bulk (Alt: NTCLE100E3472JB0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2141 / $0.3204 | Buy Now |
DISTI #
NTCLE100E3472JB0
|
Avnet Abacus | Thermistor NTC 4.7KOhm 5% 2-Pin Radial Bulk (Alt: NTCLE100E3472JB0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 1 Days | Abacus - 233000 |
|
Buy Now |
Part Details for NTCLE100E3472JB0
NTCLE100E3472JB0 CAD Models
NTCLE100E3472JB0 Part Data Attributes
|
NTCLE100E3472JB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE100E3472JB0
Vishay Intertechnologies
NTC Thermistor, 4700ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 3.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Resistance | 4700 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3977 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for NTCLE100E3472JB0
This table gives cross-reference parts and alternative options found for NTCLE100E3472JB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTCLE100E3472JB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTCLE100E3472JT2 | NTC Thermistor, 4700ohm, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NTCLE100E3472JB0 vs NTCLE100E3472JT2 |