-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel Power MOSFET -60V, -15.5A, 150mΩ, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTD20P06LG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD20P06LG
onsemi
Single P-Channel Power MOSFET -60V, -15.5A, 150mΩ, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 304 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 15.5 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 54 W | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTD20P06LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD20P06LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTDV20P06LT4G-VF01 | Single P-Channel Logic Level Power MOSFET 60V, 15.5A, 150mΩ Power MOSFET 60V 15.5A 150 mOhm Single P-Channel DPAK Logic Level, 2500-REEL, Automotive Qualified | onsemi | NTD20P06LG vs NTDV20P06LT4G-VF01 |
NTD20P06LT4G | 15.5A, 60V, 0.15ohm, P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, PLASTIC, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | NTD20P06LG vs NTD20P06LT4G |
NTD20P06LG | 15.5A, 60V, 0.15ohm, P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, PLASTIC, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | NTD20P06LG vs NTD20P06LG |
NTD20P06LT4 | Single P-Channel Power MOSFET -60V, -15.5A, 150mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NTD20P06LG vs NTD20P06LT4 |
NTDV20P06LT4G | Single P-Channel Logic Level Power MOSFET 60V, 15.5A, 150mΩ Power MOSFET 60V 15.5A 150 mOhm Single P-Channel DPAK Logic Level, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | NTD20P06LG vs NTDV20P06LT4G |