Filter Your Search
1 - 2 of 2 results
|
NTD20P06LG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 15.5 A | 150 mΩ | 304 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, PLASTIC, CASE 369C-01, DPAK-3 | 3 | CASE 369C-01 | unknown | |||||||||
|
NTD20P06LG
onsemi
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 15.5 A | 150 mΩ | 304 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 W | 50 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | ONSEMI | DPAK-3 | 3 | 369C | not_compliant | DPAK (SINGLE GAUGE) TO-252 | EAR99 | onsemi |