Part Details for NTD4906N-1G by onsemi
Overview of NTD4906N-1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTD4906N-1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0863
|
Newark | Ntd4906N-1G, Single Mosfets |Onsemi NTD4906N-1G Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2470 | Buy Now |
|
Rochester Electronics | NTD4906N - 14A, 30V, 0.008ohm, N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 17450 |
|
$0.1837 / $0.2161 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 30V 54A SGL IPAK | 20000 |
|
RFQ | |
DISTI #
4184790
|
Farnell | NTD4906N-1G, SINGLE MOSFETS RoHS: Compliant Min Qty: 1725 Lead time: 3 Weeks, 1 Days Container: Each | 17450 |
|
$0.2971 | Buy Now |
Part Details for NTD4906N-1G
NTD4906N-1G CAD Models
NTD4906N-1G Part Data Attributes
|
NTD4906N-1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD4906N-1G
onsemi
Power MOSFET 30V 54A 5.5 mOhm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK INSERTION MOUNT | |
Package Description | IPAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 48 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 37.5 W | |
Pulsed Drain Current-Max (IDM) | 223 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD4906N-1G
This table gives cross-reference parts and alternative options found for NTD4906N-1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD4906N-1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD4906N-1H | 14A, 30V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND LEAD FREE, CASE 369D-01, IPAK-3 | onsemi | NTD4906N-1G vs NTD4906N-1H |
NTD4906N-35G | Power MOSFET 30V 54A 5.5 mOhm Single N-Channel DPAK, 3.5 mm IPAK, Straight Lead, 75-TUBE | onsemi | NTD4906N-1G vs NTD4906N-35G |
NTD4906N-1G | 14A, 30V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369D-01, IPAK-3 | Rochester Electronics LLC | NTD4906N-1G vs NTD4906N-1G |
NTD4906N-35H | 14A, 30V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND LEAD FREE, CASE 369AD-01, IPAK-3 | onsemi | NTD4906N-1G vs NTD4906N-35H |