-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET and Schottky Diode 30V 4.6A 70mΩ, WDFN6 2x2, 0.65P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4768
|
Newark | Mosfet, N-Ch, 30V, 3.7A, Wdfn, Transistor Polarity:N Channel + Schottky, Continuous Drain Current Id:3.7A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.047Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:700Mv, Rohs Compliant: Yes |Onsemi NTLJF4156NT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$0.2560 / $0.6450 | Buy Now |
DISTI #
83K8686
|
Newark | N Channel Mosfet, 30V, 3.7A, Wdfn6, Full Reel, Channel Type:N Channel + Schottky, Drain Source Voltage Vds:30V, Continuous Drain Current Id:3.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Power Dissipation:1.5W Rohs Compliant: Yes |Onsemi NTLJF4156NT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1900 / $0.2480 | Buy Now |
DISTI #
NTLJF4156NT1GOSCT-ND
|
DigiKey | MOSFET N-CH 30V 2.5A 6WDFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6053 In Stock |
|
$0.1889 / $0.6500 | Buy Now |
DISTI #
NTLJF4156NT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 3.7A 6-Pin WDFN T/R - Tape and Reel (Alt: NTLJF4156NT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1827 / $0.2180 | Buy Now |
DISTI #
863-NTLJF4156NT1G
|
Mouser Electronics | MOSFET NFET 2X2 30V 4A 70MOHM RoHS: Compliant | 4041 |
|
$0.1880 / $0.6200 | Buy Now |
|
Future Electronics | NFET WDFN6 30V 4A 70MOHM RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1890 / $0.2050 | Buy Now |
|
Bristol Electronics | 360 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 65 |
|
$0.3656 / $0.5625 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 2.5A I(D), 30V, 0.09OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 52 |
|
$0.3750 / $0.7500 | Buy Now |
|
Rochester Electronics | NTLJF4156N - Power Field-Effect Transistor, 2.5A, 30V, 0.09ohm, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 12030 |
|
$0.1826 / $0.2148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTLJF4156NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTLJF4156NT1G
onsemi
Single N-Channel Power MOSFET and Schottky Diode 30V 4.6A 70mΩ, WDFN6 2x2, 0.65P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN6 2x2, 0.65P | |
Package Description | WDFN6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 506AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-C6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.21 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTLJF4156NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTLJF4156NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTLJF4156NTAG | 2.5A, 30V, 0.09ohm, N-CHANNEL, Si, POWER, MOSFET, 2 X 2 MM, LEAD FREE, CASE 506AN-01, WDFN6, 6 PIN | Rochester Electronics LLC | NTLJF4156NT1G vs NTLJF4156NTAG |