Part Details for NTLJS7D2P02P8ZTAG by onsemi
Overview of NTLJS7D2P02P8ZTAG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTLJS7D2P02P8ZTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7224
|
Newark | Pt8 20V Wdfn Power Clip 2 X 2/ Reel Rohs Compliant: Yes |Onsemi NTLJS7D2P02P8ZTAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3250 / $0.3350 | Buy Now |
DISTI #
NTLJS7D2P02P8ZTAGOSCT-ND
|
DigiKey | MOSFET P-CH 20V 7.9A 6PQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24507 In Stock |
|
$0.3125 / $0.8300 | Buy Now |
DISTI #
NTLJS7D2P02P8ZTAG
|
Avnet Americas | P-Channel Power MOSFET 20V 13.1A 9mOhm 6-Pin WDFN Surface Mount T/R - Tape and Reel (Alt: NTLJS7D2P02P8ZTAG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3100 / $0.3700 | Buy Now |
DISTI #
863-NTLJS7D2P02P8TAG
|
Mouser Electronics | MOSFET PT8 20V WDFN POWER CLIP | 4766 |
|
$0.3120 / $0.8300 | Buy Now |
|
Rochester Electronics | NTLJS7D2P02P8Z - MOSFET, -20V Single P-Channel, Power Clip22 RoHS: Compliant Status: Active Min Qty: 1 | 246293 |
|
$0.3099 / $0.3646 | Buy Now |
DISTI #
NTLJS7D2P02P8ZTAG
|
Avnet Americas | P-Channel Power MOSFET 20V 13.1A 9mOhm 6-Pin WDFN Surface Mount T/R - Tape and Reel (Alt: NTLJS7D2P02P8ZTAG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3100 / $0.3700 | Buy Now |
DISTI #
NTLJS7D2P02ZTAG
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.3100 | Buy Now |
DISTI #
NTLJS7D2P02P8ZTAG
|
Avnet Asia | P-Channel Power MOSFET 20V 13.1A 9mOhm 6-Pin WDFN Surface Mount T/R (Alt: NTLJS7D2P02P8ZTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NTLJS7D2P02P8ZTAG
|
Avnet Silica | (Alt: NTLJS7D2P02P8ZTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTLJS7D2P02P8ZTAG
|
EBV Elektronik | (Alt: NTLJS7D2P02P8ZTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NTLJS7D2P02P8ZTAG
NTLJS7D2P02P8ZTAG CAD Models
NTLJS7D2P02P8ZTAG Part Data Attributes:
|
NTLJS7D2P02P8ZTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTLJS7D2P02P8ZTAG
onsemi
MOSFET, -20V Single P-Channel, Power Clip22, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-6 | |
Manufacturer Package Code | 483AV | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 46 Weeks | |
Date Of Intro | 2019-03-05 | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 7.9 A | |
Drain-source On Resistance-Max | 0.009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.4 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTLJS7D2P02P8ZTAG
This table gives cross-reference parts and alternative options found for NTLJS7D2P02P8ZTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTLJS7D2P02P8ZTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTLJS7D2P02P8Z | Small Signal Field-Effect Transistor | onsemi | NTLJS7D2P02P8ZTAG vs NTLJS7D2P02P8Z |