Part Details for NTR06A1961CTRF by NIC Components Corp
Overview of NTR06A1961CTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06A1961CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06A1961CTRF
|
Avnet Americas | Res Thin Film 0603 1.96K Ohm 0.05% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06A1961CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2904 / $0.3080 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2560 | Buy Now |
DISTI #
NTR06A1961CTRF
|
Avnet Americas | Res Thin Film 0603 1.96K Ohm 0.05% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06A1961CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2904 / $0.3080 | Buy Now |
DISTI #
NTR06A1961CTRF
|
Avnet Americas | Res Thin Film 0603 1.96K Ohm 0.05% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06A1961CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2904 / $0.3080 | Buy Now |
Part Details for NTR06A1961CTRF
NTR06A1961CTRF CAD Models
NTR06A1961CTRF Part Data Attributes
|
NTR06A1961CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06A1961CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 1960ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1960 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for NTR06A1961CTRF
This table gives cross-reference parts and alternative options found for NTR06A1961CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06A1961CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR06031.96KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 1960ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | NTR06A1961CTRF vs CAR06031.96KOHMS0.05%25PPM |
CPF0603A1K96E | Fixed Resistor, Thin Film, 0.063W, 1960ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06A1961CTRF vs CPF0603A1K96E |
AR03ATRC3Y1961 | Fixed Resistor, Thin Film, 0.0625W, 1960ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06A1961CTRF vs AR03ATRC3Y1961 |
RN06A1961CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 1960ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | NTR06A1961CTRF vs RN06A1961CT5-25 |
RN06A1961CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 1960ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | NTR06A1961CTRF vs RN06A1961CT1-25 |
P0603E1961BN | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTR06A1961CTRF vs P0603E1961BN |
CPF0603A1K96E1 | Fixed Resistor, Thin Film, 0.063W, 1960ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06A1961CTRF vs CPF0603A1K96E1 |
AR03BPC3X1961 | Fixed Resistor, Thin Film, 0.1W, 1960ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06A1961CTRF vs AR03BPC3X1961 |
P0603E1961BN | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 1960 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | NTR06A1961CTRF vs P0603E1961BN |
RN73F1JB1961B | Fixed Resistor, Thin Film, 0.0625W, 1960ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06A1961CTRF vs RN73F1JB1961B |