Part Details for NVTFS5811NLWFTAG by onsemi
Overview of NVTFS5811NLWFTAG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVTFS5811NLWFTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NVTFS5811NLWFTAG
|
Avnet Americas | Trans MOSFET N-CH 40V 40A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS5811NLWFTAG) RoHS: Compliant Min Qty: 2841 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2946 Partner Stock |
|
$0.2182 / $0.2605 | Buy Now |
DISTI #
NVTFS5811NLWFTAG
|
Avnet Americas | Trans MOSFET N-CH 40V 40A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS5811NLWFTAG) RoHS: Compliant Min Qty: 2841 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2946 Partner Stock |
|
$0.2182 / $0.2605 | Buy Now |
DISTI #
NVTFS5811NLWFTAG
|
Avnet Americas | Trans MOSFET N-CH 40V 40A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS5811NLWFTAG) RoHS: Compliant Min Qty: 2841 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2946 Partner Stock |
|
$0.2182 / $0.2605 | Buy Now |
|
Flip Electronics | Stock, ship today | 2946 |
|
$0.1760 | RFQ |
Part Details for NVTFS5811NLWFTAG
NVTFS5811NLWFTAG CAD Models
NVTFS5811NLWFTAG Part Data Attributes
|
NVTFS5811NLWFTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVTFS5811NLWFTAG
onsemi
Power MOSFET 40V, 40A, 6.7 mOhm, Single N-Channel, u8FL, Logic Level., WDFN8 3.3x3.3, 0.65P, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN8 3.3x3.3, 0.65P | |
Pin Count | 8 | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 40 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 21 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NVTFS5811NLWFTAG
This table gives cross-reference parts and alternative options found for NVTFS5811NLWFTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVTFS5811NLWFTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVTFS5811NLTWG | Power MOSFET 40V, 40A, 6.7 mOhm, Single N-Channel, u8FL, Logic Level., WDFN8 3.3x3.3, 0.65P, 5000-REEL, Automotive Qualified | onsemi | NVTFS5811NLWFTAG vs NVTFS5811NLTWG |