-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NX3L1G53 - Low-ohmic single-pole double-throw analog switch SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5809
|
Newark | Low-Ohmic Single-Pole Double-Throw Analog Switch/Reel Rohs Compliant: Yes |Nxp NX3L1G53GT,115 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3530 / $0.4590 | Buy Now |
DISTI #
64AH7050
|
Newark | Analogue Sw, Spdt, -40 To 125Deg C Rohs Compliant: Yes |Nxp NX3L1G53GT,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4970 / $0.7900 | Buy Now |
DISTI #
568-4644-1-ND
|
DigiKey | IC SWITCH SPDT X 1 750MOHM 8XSON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5001 In Stock |
|
$0.3479 / $0.9300 | Buy Now |
DISTI #
NX3L1G53GT,115
|
Avnet Americas | Analog Switch Single SPDT 8-Pin XSON T/R - Tape and Reel (Alt: NX3L1G53GT,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3473 / $0.3834 | Buy Now |
DISTI #
771-NX3L1G53GT,115
|
Mouser Electronics | Analog Switch ICs Analog SW Single SPDT 4.3V RoHS: Compliant | 5955 |
|
$0.3470 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3390 | Buy Now |
|
Rochester Electronics | IC Switch SPDT 8XSON RoHS: Compliant Status: Active Min Qty: 1 | 128720 |
|
$0.3788 / $0.4457 | Buy Now |
DISTI #
NX3L1G53GT,115
|
Avnet Americas | Analog Switch Single SPDT 8-Pin XSON T/R - Tape and Reel (Alt: NX3L1G53GT,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3473 / $0.3834 | Buy Now |
DISTI #
NX3L1G53GT,115
|
Avnet Americas | Analog Switch Single SPDT 8-Pin XSON T/R - Tape and Reel (Alt: NX3L1G53GT,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3473 / $0.3834 | Buy Now |
DISTI #
NX3L1G53GT,115
|
Avnet Silica | Analog Switch Single SPDT 8-Pin XSON T/R (Alt: NX3L1G53GT,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX3L1G53GT,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX3L1G53GT,115
NXP Semiconductors
NX3L1G53 - Low-ohmic single-pole double-throw analog switch SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, XSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT833-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 0.04 Ω | |
On-state Resistance-Max (Ron) | 1.7 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.65 V | |
Surface Mount | YES | |
Switch-off Time-Max | 23 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for NX3L1G53GT,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX3L1G53GT,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NX3L1G53GD | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8 | NXP Semiconductors | NX3L1G53GT,115 vs NX3L1G53GD |