Filter Your Search
1 - 1 of 1 results
|
NX3L1G53GT,115
NXP Semiconductors
|
$0.4575 | Yes | Active | 1.65 V | YES | 1.7 Ω | 40 mΩ | 50 ns | 23 ns | SPDT | CMOS | 1 | 1 | 90 dB | 4.3 V | 1.4 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 1.95 mm | 500 µm | 1 mm | NXP SEMICONDUCTORS | SON | 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, XSON-8 | 8 | SOT833-1 | compliant | 8542.39.00.01 | NXP |