Part Details for NX8045GB-40.000M-STD-CSJ-1 by Nihon Dempa Kogyo Co Ltd
Overview of NX8045GB-40.000M-STD-CSJ-1 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for NX8045GB-40.000M-STD-CSJ-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
344-NX8045GB40MSTSJ1
|
Mouser Electronics | Crystals RoHS: Compliant | 2994 |
|
$0.3100 / $0.6800 | Buy Now |
Part Details for NX8045GB-40.000M-STD-CSJ-1
NX8045GB-40.000M-STD-CSJ-1 CAD Models
NX8045GB-40.000M-STD-CSJ-1 Part Data Attributes
|
NX8045GB-40.000M-STD-CSJ-1
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NX8045GB-40.000M-STD-CSJ-1
Nihon Dempa Kogyo Co Ltd
Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |