Filter Your Search
1 - 10 of 129 results
|
NX8045GB-6MHZ-STD-CSF-3
Nihon Dempa Kogyo Co Ltd
|
$0.3843 | Yes | Yes | Active | 6 MHz | 20 ppm | 0.003 % | 250 Ω | 8 pF | 8mm X 4.5mm X 1.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 8mm X 4.5mm X 1.8mm | NIHON DEMPA KOGYO CO LTD | unknown | ||||||||
|
NX8045GB-40.000M-STD-CSJ-1
Nihon Dempa Kogyo Co Ltd
|
$0.3888 | Yes | Yes | Active | 40 MHz | 50 ppm | 0.015 % | 150 Ω | 8 pF | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | NIHON DEMPA KOGYO CO LTD | compliant | ROHS COMPLIANT PACKAGE-2 | 8541.60.00.60 | ||||||
|
NX8045GB-8.000M-STD-CSJ-1
Nihon Dempa Kogyo Co Ltd
|
$0.4777 | Yes | Yes | Active | 8 MHz | 50 ppm | 0.015 % | 220 Ω | 8 pF | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | NIHON DEMPA KOGYO CO LTD | compliant | ROHS COMPLIANT PACKAGE-2 | 8541.60.00.50 | EAR99 | |||||
|
NX8045GB-8.000M-STD-CSF-6
Nihon Dempa Kogyo Co Ltd
|
$0.4857 | Active | 8 MHz | 30 ppm | 0.005 % | 200 Ω | 8 pF | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 50 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | NIHON DEMPA KOGYO CO LTD | unknown | ROHS COMPLIANT, SMALL, COMPACT PACKAGE-2 | 8541.60.00.50 | ||||||||
|
NX8045GB-8.000M-STD-CSF-4
Nihon Dempa Kogyo Co Ltd
|
$0.4857 | Yes | Yes | Active | 8 MHz | 20 ppm | 0.003 % | 200 Ω | 8 pF | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | NIHON DEMPA KOGYO CO LTD | compliant | ROHS COMPLIANT PACKAGE-2 | 8541.60.00.50 | ||||||
|
NX8045GB-FREQ-STBY2-TOL1-CL
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | 30 ppm | 0.003 % | 8 pF | L8XB4.5XH1.8 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | 40 MHz | 11.7 MHz | -10 °C | 70 °C | SURFACE MOUNT | YES | L8XB4.5XH1.8 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.80 | |||||||||
|
NX8045GB-FREQ2-STBY1-TOL1-SR-TEMP1
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | 30 ppm | 0.005 % | 50 Ω | L8XB4.5XH1.8 (mm) | 85 °C | SERIES - FUNDAMENTAL | 50 µW | 40 MHz | 12 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L8XB4.5XH1.8 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.80 | |||||||||
|
NX8045GB-5.000M-STD-CSF-5
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 5 MHz | 30 ppm | 0.005 % | 300 Ω | 8 pF | 8.0mm x 4.5mm x 1.8mm | 85 °C | PARALLEL - FUNDAMENTAL | 50 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 8.0mm x 4.5mm x 1.8mm | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.30 | ||||||||
|
NX8045GB-13.225625M-STD-CSJ-1
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | 13.2256 MHz | 50 ppm | 0.015 % | 150 Ω | 8 pF | 8.0mm x 4.5mm x 1.8mm | 150 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | 8.0mm x 4.5mm x 1.8mm | NIHON DEMPA KOGYO CO LTD | unknown | |||||||||
|
NX8045GB-8.000000MHZ-LN-CF-001
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | 8 MHz | 50 ppm | 0.005 % | 200 Ω | 8 pF | 8mm x 4.5mm x 1.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 8mm x 4.5mm x 1.8mm | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.50 |