Part Details for ODD26M10000/AA by Amphenol Positronic
Overview of ODD26M10000/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ODD26M10000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7981
|
Newark | Odd26M10000/Aa |Positronic ODD26M10000/AA Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7800 / $57.6400 | Buy Now |
DISTI #
276-ODD26M10000/AA
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 26P Crimp Zinc Shell RoHS RoHS: Compliant | 0 |
|
$29.7800 | Order Now |
DISTI #
POSODD26M10000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ODD26M10000/AA
|
TTI | D-Sub High Density Connectors D-Sub Male Connector 26P Crimp Zinc Shell RoHS Min Qty: 1 Package Multiple: 1 |
Americas - 5 In Stock |
|
$29.7800 | Buy Now |
DISTI #
POSODD26M10000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for ODD26M10000/AA
ODD26M10000/AA CAD Models
ODD26M10000/AA Part Data Attributes:
|
ODD26M10000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD26M10000/AA
Amphenol Positronic
D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, ROHS COMPLAINT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLAINT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD; MIL-DTL-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |