Filter Your Search
1 - 2 of 2 results
|
ODD26M10000/AA
Amphenol Positronic
|
$52.1081 | Yes | Active | 26 | MALE | CABLE | GLASS FILLED POLYESTER | 2/A | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD; MIL-DTL-24308 | NO | NO | NO | YES | 94V-0 | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC | CRIMP | POSITRONIC INDUSTRIES INC | ROHS COMPLAINT | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
ODD26M10000/AA-14
Amphenol Positronic
|
$75.4036 | Yes | Active | 26 | 3 | 2.286 mm | 3 | 10 mΩ | 12 A | MALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED POLYESTER | 2/A | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | ZINC | CRIMP | 0.494 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |