Part Details for OKY2-T/16-D12P-C by Murata Manufacturing Co Ltd
Overview of OKY2-T/16-D12P-C by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OKY2-T/16-D12P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 215 |
|
RFQ | ||
DISTI #
OKY2-T/16-D12P-C
|
Avnet Abacus | Module DC-DC 1-OUT 0.7525V to 5.5V 16A 80W 7-Pin T/R (Alt: OKY2-T/16-D12P-C) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
OKY2-T/16-D12P-C
|
Avnet Asia | Module DC-DC 1-OUT 0.7525V to 5.5V 16A 80W 7-Pin T/R (Alt: OKY2-T/16-D12P-C) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for OKY2-T/16-D12P-C
OKY2-T/16-D12P-C CAD Models
OKY2-T/16-D12P-C Part Data Attributes
|
OKY2-T/16-D12P-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OKY2-T/16-D12P-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |
Alternate Parts for OKY2-T/16-D12P-C
This table gives cross-reference parts and alternative options found for OKY2-T/16-D12P-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OKY2-T/16-D12P-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFA0161501B0 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-11 | C&D Technologies Inc | OKY2-T/16-D12P-C vs NFA0161501B0 |
NFA0161500S0-C | 1-OUTPUT 80W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-8 | Murata Power Solutions | OKY2-T/16-D12P-C vs NFA0161500S0-C |
OKX-T/16-D12NJ-C | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, ROHS COMPLIANT, SIP-11/10 | Murata Power Solutions | OKY2-T/16-D12P-C vs OKX-T/16-D12NJ-C |
NFA0161501SP | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SMT-8 | C&D Technologies Inc | OKY2-T/16-D12P-C vs NFA0161501SP |
NFA0161500S0 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SMT-7 | C&D Technologies Inc | OKY2-T/16-D12P-C vs NFA0161500S0 |
NFA0161500S0-C | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, SMT-7 | C&D Technologies Inc | OKY2-T/16-D12P-C vs NFA0161500S0-C |
NFA0161501S0C | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-8 | Murata Power Solutions | OKY2-T/16-D12P-C vs NFA0161501S0C |
NFA0161500BP | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-12 | C&D Technologies Inc | OKY2-T/16-D12P-C vs NFA0161500BP |
OKX-T/16-D12P-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | OKY2-T/16-D12P-C vs OKX-T/16-D12P-C |
NFA0161500B0 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-11 | C&D Technologies Inc | OKY2-T/16-D12P-C vs NFA0161500B0 |