Part Details for OMAP5910JGZG2 by Texas Instruments
Overview of OMAP5910JGZG2 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for OMAP5910JGZG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OMAP Mixed Signal Processor, 16-Bit Size, 16-Ext Bit, 13MHz, CMOS, PBGA289 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 587 |
|
$38.6400 / $45.4600 | Buy Now |
Part Details for OMAP5910JGZG2
OMAP5910JGZG2 CAD Models
OMAP5910JGZG2 Part Data Attributes:
|
OMAP5910JGZG2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAP5910JGZG2
Texas Instruments
Applications Processor 289-BGA MICROSTAR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-289 | |
Pin Count | 289 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 2.75V OR 3.3V SUPPLY | |
Address Bus Width | 25 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 13 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 6 | |
Number of Terminals | 289 | |
Number of Timers | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA289,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 163840 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.675 V | |
Supply Voltage-Min | 1.525 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
Alternate Parts for OMAP5910JGZG2
This table gives cross-reference parts and alternative options found for OMAP5910JGZG2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAP5910JGZG2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMAP5910JZZG2 | 16-BIT, 13MHz, MIXED DSP, PBGA289, GREEN, PLASTIC, MICRO BGA-289 | Texas Instruments | OMAP5910JGZG2 vs OMAP5910JZZG2 |