-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6932
|
Newark | Op Amp, 80Mhz, 27V/Us, Son-8, No. Of Amplifiers:1 Amplifier, Bandwidth:80Mhz, Slew Rate:27V/Μs, Supply Voltage Range:4.5V To 36V, Amplifier Case Style:Son, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA211AIDRGT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$9.7500 / $11.7300 | Buy Now |
DISTI #
296-23412-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2029 In Stock |
|
$5.4731 / $9.6500 | Buy Now |
DISTI #
595-OPA211AIDRGT
|
Mouser Electronics | Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp RoHS: Compliant | 1034 |
|
$5.4700 / $9.3200 | Buy Now |
DISTI #
V72:2272_07303668
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2215 Container: Cut Strips | Americas - 210 |
|
$5.2950 / $9.0320 | Buy Now |
DISTI #
OPA211AIDRGT
|
TME | IC: operational amplifier, 80MHz, Ch: 1, SON8, reel,tape, IB: 200nA Min Qty: 1 | 0 |
|
$7.2500 / $10.9000 | RFQ |
|
Ameya Holding Limited | SON 8/A°/1.1NV/HZ NOISE, LOW PWR, PRECISION OPAMP | 32578 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 147 |
|
$12.5000 / $19.2300 | Buy Now |
DISTI #
3117363
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$9.6212 / $11.4001 | Buy Now |
DISTI #
3117363RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$8.0319 / $9.6963 | Buy Now |
DISTI #
3117363
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$8.0319 / $10.7302 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA211AIDRGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA211AIDRGT
Texas Instruments
1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.125 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.1 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 27 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 45000 | |
Voltage Gain-Min | 316000 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA211AIDRGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA211AIDRGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA211AIDRGR | 1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SON -40 to 125 | Texas Instruments | OPA211AIDRGT vs OPA211AIDRGR |
OPA211AIDRGRG4 | OP-AMP, 125uV OFFSET-MAX, 80MHz BAND WIDTH, PDSO8, 3 X 3 MM, GREEN, PLASTIC, SON-8 | Texas Instruments | OPA211AIDRGT vs OPA211AIDRGRG4 |
OPA211AIDRGTG4 | 1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SON -40 to 125 | Texas Instruments | OPA211AIDRGT vs OPA211AIDRGTG4 |