Filter Your Search
1 - 2 of 2 results
|
OPA211AIDRGT
Texas Instruments
|
$5.9340 | Yes | Yes | Active | 50 µV | 27 V/us | 200 nA | 4.5 mA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 125 nA | YES | 100 nA | NO | YES | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 45000 | 316000 | YES | S-PDSO-N8 | Not Qualified | e4 | 120 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC8,.11,20 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA211AIDRGTG4
Texas Instruments
|
$5.9364 | No | Obsolete | 125 µV | 27 V/us | 200 nA | 4.5 mA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 125 nA | YES | 100 nA | NO | YES | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 80000 | 316000 | YES | S-PDSO-N8 | Not Qualified | e4 | 120 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC8,.11,20 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |