Part Details for OPB903W55Z by TT Electronics OPTEK Technology
Overview of OPB903W55Z by TT Electronics OPTEK Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for OPB903W55Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1171
|
Newark | Optoswitch, Sensor Output Type:-, Sensor Mounting:Panel Mount, Gap Width:9.5Mm, Aperture Width:1.52Mm, Forward Current If:40Ma, Reverse Voltage Vr:2V, Forward Voltage:1.7V, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Tt Electronics/optek Technology OPB903W55Z Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8700 / $7.2400 | Buy Now |
DISTI #
365-1770-ND
|
DigiKey | SENSOR OPTICAL 9.53MM MOD WIRE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2591 In Stock |
|
$6.2480 / $7.5000 | Buy Now |
DISTI #
70049417
|
RS | Sensor, Transmissive, Slotted Optical Switch, 9.5mm Slot, 890NM, 300 mW, 2V | Optek (TT Electronics) OPB903W55Z RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0500 | RFQ |
|
Future Electronics | OPB903 Series 30 V 40 mA Transmissive Photologic Slotted Optical Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$6.1000 / $6.3700 | Buy Now |
|
Onlinecomponents.com | Photologic Slotted Optical Switch - 0.375" (9.53mm) - Through-Beam - NPN Open Collector, Inverted Output - 15mA 4.75 to 5.25V Supply - Pre-Wired. RoHS: Compliant |
653 In Stock |
|
$5.7400 / $6.7000 | Buy Now |
DISTI #
000000000003459588
|
Sager | Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Min Qty: 1 | 0 |
|
$6.7700 / $7.7400 | Buy Now |
|
Master Electronics | Photologic Slotted Optical Switch - 0.375" (9.53mm) - Through-Beam - NPN Open Collector, Inverted Output - 15mA 4.75 to 5.25V Supply - Pre-Wired. RoHS: Compliant |
653 In Stock |
|
$5.7400 / $6.7000 | Buy Now |
Part Details for OPB903W55Z
OPB903W55Z CAD Models
OPB903W55Z Part Data Attributes:
|
OPB903W55Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB903W55Z
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 9.53mm Slot Width, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | TTL COMPATIBLE, OPEN COLLECTOR | |
Configuration | COMPLEX | |
Forward Current-Max | 0.04 A | |
Hysteresis Ratio-Nom | 2 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 9.53 mm | |
Supply Voltage-Min | 4.75 V |
Alternate Parts for OPB903W55Z
This table gives cross-reference parts and alternative options found for OPB903W55Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB903W55Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB903W55 | Logic Output Slotted Switch, 1-Channel, 9.53mm Slot Width | TT Electronics OPTEK Technology | OPB903W55Z vs OPB903W55 |