Part Details for OPS693 by TT Electronics OPTEK Technology
Overview of OPS693 by TT Electronics OPTEK Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OPS693
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
365-1876-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1032 In Stock |
|
$1.6912 / $1.7900 | Buy Now |
DISTI #
70048987
|
RS | Sensor, LED, mAtched Pair, 30V, Through Hole, 935NM, 100 mW, 50 mA | Optek (TT Electronics) OPS693 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4200 / $1.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $1.8400 | Buy Now |
|
Quest Components | 16 |
|
$1.8000 / $2.8800 | Buy Now |
Part Details for OPS693
OPS693 CAD Models
OPS693 Part Data Attributes
|
OPS693
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPS693
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | PLASTIC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 2 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 3.18 mm |
Alternate Parts for OPS693
This table gives cross-reference parts and alternative options found for OPS693. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPS693, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H23A1 | IC,REFLECTIVE DETECTOR,1-CHANNEL,LED-7C | Intersil Corporation | OPS693 vs H23A1 |
H23A1 | Transistor Output Slotted Switch, 1-Channel, | QT Optoelectronics | OPS693 vs H23A1 |
H23A1 | Transistor Output Slotted Switch, 1-Channel | Harris Semiconductor | OPS693 vs H23A1 |
OPS692 | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, PLASTIC | TT Electronics Resistors | OPS693 vs OPS692 |
OPS693 | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, PLASTIC | TT Electronics Resistors | OPS693 vs OPS693 |