Part Details for PA0297NL by Pulse Electronics Corporation
Overview of PA0297NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA0297NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2889-5-ND
|
DigiKey | PULSE XFMR 2:1:1 1200UH Min Qty: 1 Lead time: 11 Weeks Container: Tube |
918 In Stock |
|
$1.3620 / $2.8200 | Buy Now |
DISTI #
PA0297NL
|
TTI | Pulse Transformers SMD Gate Drive 1200uH .91Ohms pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Compliant Container: Bulk | 7 |
|
RFQ |
Part Details for PA0297NL
PA0297NL CAD Models
PA0297NL Part Data Attributes
|
PA0297NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0297NL
Pulse Electronics Corporation
Pulse Transformer, GATE DRIVE Application(s), 2:1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO | |
Application | GATE DRIVE | |
Approvals | AEC-Q200 | |
ET Product-Min | 27.2 V-us | |
Height | 7.6 mm | |
Isolation Voltage | 1500 V | |
Length | 9 mm | |
Load Resistance | 0.46 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Primary Inductance | 1200 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 2:1:1 | |
Width | 8.6 mm |
Alternate Parts for PA0297NL
This table gives cross-reference parts and alternative options found for PA0297NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA0297NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA0297 | Pulse Transformer, GATE DRIVE Application(s), 2:1:1 | Pulse Electronics Corporation | PA0297NL vs PA0297 |
PA0297T | Pulse Transformer, GATE DRIVE Application(s), 2:1:1 | Pulse Electronics Corporation | PA0297NL vs PA0297T |