Part Details for PA06Q-50-1C by Power Dynamics Inc
Overview of PA06Q-50-1C by Power Dynamics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA06Q-50-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2668-PA06Q-50-1C-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$10.7224 / $10.8200 | Buy Now |
Part Details for PA06Q-50-1C
PA06Q-50-1C CAD Models
PA06Q-50-1C Part Data Attributes
|
PA06Q-50-1C
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
PA06Q-50-1C
Power Dynamics Inc
Mains Power Connector, 6A, 115/250VAC, Male, Solder Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 60320 | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 115/250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for PA06Q-50-1C
This table gives cross-reference parts and alternative options found for PA06Q-50-1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA06Q-50-1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGN-365A06S-18-1DS | Mains Power Connector, 6A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PA06Q-50-1C vs HGN-365A06S-18-1DS |
PMA06W-1-D4U | Mains Power Connector, 6A, 115/250VAC, Male, Socket | Power Dynamics Inc | PA06Q-50-1C vs PMA06W-1-D4U |
PA06Q-90-1I | Mains Power Connector, 6A, 115/250VAC, Male, Socket | Power Dynamics Inc | PA06Q-50-1C vs PA06Q-90-1I |
HGN-365A06W-17-1MM9T | Mains Power Connector, 6A, 115/250VAC, Male, Socket | Power Dynamics Inc | PA06Q-50-1C vs HGN-365A06W-17-1MM9T |
HGN-365A06Q-27-1MM8 | Mains Power Connector, 6A, 115/250VAC, Male, Socket | Power Dynamics Inc | PA06Q-50-1C vs HGN-365A06Q-27-1MM8 |
PASP06-80-1C | Mains Power Connector, 6A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PA06Q-50-1C vs PASP06-80-1C |
HGN-365A06W-17-1MM8T | Mains Power Connector, 6A, 115/250VAC, Male, Socket | Power Dynamics Inc | PA06Q-50-1C vs HGN-365A06W-17-1MM8T |
PASP06Q-00-1E | Mains Power Connector, 6A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PA06Q-50-1C vs PASP06Q-00-1E |
PA06S-90-1MM7 | Mains Power Connector, 6A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PA06Q-50-1C vs PA06S-90-1MM7 |
HGN-365A06S-18-1MM3T | Mains Power Connector, 6A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PA06Q-50-1C vs HGN-365A06S-18-1MM3T |