Part Details for PA4344.683NLT by Pulse Electronics Corporation
Overview of PA4344.683NLT by Pulse Electronics Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PA4344.683NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6032
|
Newark | Inductor, Shielded, Aec-Q200, 68Uh, 7A, Inductance:68Μh, Rms Current (Irms):7A, Inductor Construction:Shielded, Saturation Current (Isat):8A, Product Range:Pa4344.xxxnlt Series, Inductor Case/Package:-, Dc Resistance Max:0.08Ohm Rohs Compliant: Yes |Pulse Electronics PA4344.683NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 27 |
|
$0.6500 | Buy Now |
DISTI #
553-3479-1-ND
|
DigiKey | FIXED IND 68UH 7A 80 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1025 In Stock |
|
$1.9323 / $4.0000 | Buy Now |
DISTI #
PA4344.683NLT
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 7 A, Shielded, 8 A, 17.7mm x 17.2mm x 7mm - Tape and Reel (Alt: PA4344.683NLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$1.8341 / $2.0858 | Buy Now |
DISTI #
673-PA4344.683NLT
|
Mouser Electronics | Power Inductors - SMD 68uH 7A 7mm Low Prof RoHS: Compliant | 976 |
|
$2.0900 / $4.0000 | Buy Now |
DISTI #
V72:2272_14673539
|
Arrow Electronics | PA4344.683NLT Inductor Surface Mount Power Shielded Wirewound 68uH 20% 100KHz 7A 0.08Ohm Automotive - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2206 Container: Cut Strips | Americas - 58 |
|
$1.7570 / $2.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Reel | 0Reel |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | PA4344 SMT Molded Power Inductor Series, up to 52A, 7.0mm Max Height RoHS: Compliant |
800 In Stock |
|
$1.8400 / $2.1800 | Buy Now |
DISTI #
60968322
|
Verical | PA4344.683NLT Inductor Surface Mount Power Shielded Wirewound 68uH 20% 100KHz 7A 0.08Ohm Automotive - Arrow.com RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2150 | Americas - 750 |
|
$2.7568 / $2.8874 | Buy Now |
DISTI #
61897132
|
Verical | PA4344.683NLT Inductor Surface Mount Power Shielded Wirewound 68uH 20% 100KHz 7A 0.08Ohm Automotive - Arrow.com RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2206 | Americas - 58 |
|
$1.7570 / $2.6600 | Buy Now |
DISTI #
PA4344.683NLT
|
TTI | Power Inductors - SMD 68uH 7A 7mm Low Prof pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$1.8700 / $2.0600 | Buy Now |
Part Details for PA4344.683NLT
PA4344.683NLT CAD Models
PA4344.683NLT Part Data Attributes:
|
PA4344.683NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4344.683NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 7068 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 7068 | |
Construction | Shielded | |
Core Material | POWDER | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 17.7 mm | |
Package Style | SMT | |
Package Width | 17.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PA4344.683NLT
This table gives cross-reference parts and alternative options found for PA4344.683NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA4344.683NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM4344.683NLT | General Purpose Inductor, 68uH, 20%, 1 Element, Powder-Core, SMD, 7068, CHIP | Pulse Electronics Corporation | PA4344.683NLT vs PM4344.683NLT |