Part Details for PB2020.682NL by Pulse Electronics Corporation
Overview of PB2020.682NL by Pulse Electronics Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB2020.682NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6538
|
Newark | General Purpose Inductor, 6.8Uh, 20%, 1 Element, Ferrite-Core, Smd, 9482 |Pulse Electronics PB2020.682NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $3.3700 | Buy Now |
DISTI #
54AK9237
|
Newark | Inductor, Do70, 6.8 Uh Npb/Tray |Pulse PB2020.682NL Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.7900 | Buy Now |
DISTI #
553-1799-5-ND
|
DigiKey | FIXED IND 6.8UH 13.6A 6.5MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
350 In Stock |
|
$1.7668 / $3.4700 | Buy Now |
DISTI #
PB2020.682NL
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 13.6 A, Unshielded, 25 A, 23.87mm x 20.83mm x 10.16mm - Trays (Alt: PB2020.682NL) RoHS: Compliant Min Qty: 1020 Package Multiple: 20 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$1.5931 / $1.8118 | Buy Now |
DISTI #
673-PB2020.682NL
|
Mouser Electronics | Power Inductors - SMD UNSHIELDED DRUM CORE RoHS: Compliant | 9 |
|
$3.4700 | Buy Now |
DISTI #
V79:2366_17783663
|
Arrow Electronics | Inductor Power Unshielded Wirewound 6.8uH/5.9uH 20% 13.6A 0.0065Ohm DCR Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1711 | Americas - 248 |
|
$1.1023 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 20 Container: Tray | 0Tray |
|
$1.6700 | Buy Now |
|
Onlinecomponents.com | Inductor Power Unshielded Wirewound 6.8uH/5.9uH 20% 13.6A 0.0065Ohm DCR Tray RoHS: Compliant |
945 Partner Stock |
|
$1.6500 / $2.5100 | Buy Now |
DISTI #
61885404
|
Verical | Inductor Power Unshielded Wirewound 6.8uH/5.9uH 20% 13.6A 0.0065Ohm DCR Tray RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 945 |
|
$1.6800 / $1.7500 | Buy Now |
DISTI #
36843818
|
Verical | Inductor Power Unshielded Wirewound 6.8uH/5.9uH 20% 13.6A 0.0065Ohm DCR Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1711 | Americas - 248 |
|
$1.1023 | Buy Now |
Part Details for PB2020.682NL
PB2020.682NL CAD Models
PB2020.682NL Part Data Attributes:
|
PB2020.682NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PB2020.682NL
Pulse Electronics Corporation
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 9482, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Case/Size Code | 9482 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.0065 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.16 mm | |
Package Length | 23.87 mm | |
Package Style | SMT | |
Package Width | 20.83 mm | |
Packing Method | Tray | |
Rated Current-Max | 13.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for PB2020.682NL
This table gives cross-reference parts and alternative options found for PB2020.682NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB2020.682NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB2020.682NLT | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 9482, ROHS COMPLIANT | Pulse Electronics Corporation | PB2020.682NL vs PB2020.682NLT |