Part Details for PC16550CN by National Semiconductor Corporation
Overview of PC16550CN by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC16550CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$5.6000 / $11.2000 | Buy Now |
|
Quest Components | 1 CHANNEL(S), 1.5M bps, SERIAL COMM CONTROLLER, PDIP40 | 9 |
|
$4.9500 / $9.9000 | Buy Now |
|
Quest Components | 1 CHANNEL(S), 1.5M bps, SERIAL COMM CONTROLLER, PDIP40 | 20 |
|
$6.6000 / $9.9000 | Buy Now |
|
Quest Components | 1 CHANNEL(S), 1.5M bps, SERIAL COMM CONTROLLER, PDIP40 | 7 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | 1 CHANNEL(S), 1.5M bps, SERIAL COMM CONTROLLER, PDIP40 | 1 |
|
$12.4074 | Buy Now |
|
ComSIT USA | UNIVERSAL ASYNCHRONOUS RECEIVER/TRANSMITTER WITH FIFOS Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PDIP40 RoHS: Not Compliant | Europe - 288 |
|
RFQ |
Part Details for PC16550CN
PC16550CN CAD Models
PC16550CN Part Data Attributes:
|
PC16550CN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PC16550CN
National Semiconductor Corporation
Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PDIP40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.600 INCH, PLASTIC, DIP-40 | |
Reach Compliance Code | unknown | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Communication Protocol | MIL STD 1553A; MIL STD 1553B; MCAIR; STANAG-3838 | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.235 mm | |
Low Power Mode | NO | |
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for PC16550CN
This table gives cross-reference parts and alternative options found for PC16550CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC16550CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL16C450FN | Single UART Without FIFO 44-PLCC 0 to 70 | Texas Instruments | PC16550CN vs TL16C450FN |
XR16M2550IM48-F | Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | Exar Corporation | PC16550CN vs XR16M2550IM48-F |
TL16C750PM | Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 64-LQFP 0 to 70 | Texas Instruments | PC16550CN vs TL16C750PM |
TL16C2550FN | 2 CHANNEL(S), 1.5Mbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44 | Texas Instruments | PC16550CN vs TL16C2550FN |
SC16C650AIN40,112 | SC16C650AIN40 | NXP Semiconductors | PC16550CN vs SC16C650AIN40,112 |
TL16C552AMFK | 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, CQCC68, CERAMIC, LLCC-68 | Texas Instruments | PC16550CN vs TL16C552AMFK |
XR16L2551IM | Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48 | Exar Corporation | PC16550CN vs XR16L2551IM |
XR16C850CJ44 | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | PC16550CN vs XR16C850CJ44 |
935270058512 | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | PC16550CN vs 935270058512 |
XR16C2850IJ-F | Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Exar Corporation | PC16550CN vs XR16C2850IJ-F |