-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24730-1-ND
|
DigiKey | IC REDRIVER I2C 1CH 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4952 In Stock |
|
$1.9883 / $4.1200 | Buy Now |
DISTI #
595-PCA9517DGKR
|
Mouser Electronics | Translation - Voltage Levels Level-Translating I2C Bus Repeater RoHS: Compliant | 1960 |
|
$2.0400 / $3.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 242 |
|
$1.4559 / $3.3600 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | 251 |
|
RFQ | ||
|
Quest Components | LEVEL TRANSLATING I2C BUS REPEATER, PDSO8 | 144 |
|
$1.8623 / $4.2975 | Buy Now |
|
Quest Components | LEVEL TRANSLATING I2C BUS REPEATER, PDSO8 | 193 |
|
$2.1000 / $4.5000 | Buy Now |
|
Rochester Electronics | PCA9517 Level-translating I2C bus repeater RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2 |
|
$1.9100 / $2.2400 | Buy Now |
DISTI #
SMC-PCA9517DGKR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 270 |
|
RFQ | |
|
Chip1Cloud | IC REDRIVER I2C 1CH 8VSSOP | 23200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9517DGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9517DGKR
Texas Instruments
2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATE 0.9 TO 5.5 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for PCA9517DGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9517DGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9517DGKRG4 | 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-VSSOP -40 to 85 | Texas Instruments | PCA9517DGKR vs PCA9517DGKRG4 |