Part Details for PCA9546APW,112 by NXP Semiconductors
Overview of PCA9546APW,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Price & Stock for PCA9546APW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-PCA9546APW,112-ND
|
DigiKey | IC INTERFACE SPECIALIZED 16TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
286 In Stock |
|
$2.1000 | Buy Now |
DISTI #
568-5026-5-ND
|
DigiKey | IC INTERFACE SPECIALIZED 16TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
2 In Stock |
|
$1.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 23 |
|
$1.7472 / $2.6880 | Buy Now |
|
Quest Components | MULTIPLEXER, 9546 SERIES, 1-FUNC, 4 LINE INPUT, 1 LINE OUTPUT, TRUE OUTPUT, PDSO16 | 8 |
|
$2.2080 / $2.4000 | Buy Now |
|
Quest Components | MULTIPLEXER, 9546 SERIES, 1-FUNC, 4 LINE INPUT, 1 LINE OUTPUT, TRUE OUTPUT, PDSO16 | 480 |
|
$1.5840 / $3.8400 | Buy Now |
|
Quest Components | MULTIPLEXER, 9546 SERIES, 1-FUNC, 4 LINE INPUT, 1 LINE OUTPUT, TRUE OUTPUT, PDSO16 | 18 |
|
$1.8000 / $3.6000 | Buy Now |
|
Flip Electronics | Stock, ship today | 286 |
|
$1.5700 | RFQ |
Part Details for PCA9546APW,112
PCA9546APW,112 CAD Models
PCA9546APW,112 Part Data Attributes
|
PCA9546APW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9546APW,112
NXP Semiconductors
PCA9546A - 4-channel I2C-bus switch with reset TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 55 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 0.3 ns | |
Switch-on Time-Max | 0.3 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for PCA9546APW,112
This table gives cross-reference parts and alternative options found for PCA9546APW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9546APW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9546APW,118 | PCA9546A - 4-channel I2C-bus switch with reset TSSOP 16-Pin | NXP Semiconductors | PCA9546APW,112 vs PCA9546APW,118 |