Part Details for PCWAM-08347-19N3 by L-com Inc
Overview of PCWAM-08347-19N3 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCWAM-08347-19N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8162
|
Newark | Mux/Demux, 8Ch, 1635Nm, 45Db, No. Of Channels:8Channels, Wavelength Typ:1635Nm, Optical Power:300Mw, Length:100Mm, Width:80Mm, Height:10Mm, Insertion Loss:3Db, Return Loss:45Db, Operating Temperature Min:-40°C, Product Range:- |L-Com PCWAM-08347-19N3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$497.9900 | Buy Now |
DISTI #
5073-PCWAM-08347-19N3-ND
|
DigiKey | PASSIVE CWDM, FIELD CASSETTE A M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$428.2240 / $441.5000 | Buy Now |
DISTI #
73615142
|
RS | Passive CWDMField Cassette Mux8 Chw20nm spacingstart ch 1470nm1.0m 9- | L-com PCWAM-08347-19N3 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$497.9900 | RFQ |
|
Onlinecomponents.com | Passive CWDM, Field Cassette A Mux, 8Ch, 20nm | 0 |
|
$443.7000 / $469.6300 | Buy Now |
DISTI #
77746153
|
Verical | PCWAM-08347-19N3 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$448.1910 / $497.9900 | Buy Now |
DISTI #
PCWAM-08347-19N3
|
L-com US | The L-COM PCWAM-08347-19N3 is a CWDM Passive Filter with 8 CWDM Channels. The L-COM PCWAM-08347-19N3 is a 120x85x20mm field cassette filter with mux functionality. The L-COM PCWAM-08347-19N3 is rated for industrial temperature function (-40c to +85c) for applications such as outside plant installation. The L-COM PCWAM-08347-19N3 has 8 channels: 1471, 1491, 1511, 1531, 1551, 1571, 1591, and 1691nm, starting with 1471nm and with 20nm spacing. The L-COM PCWAM-08347-19N3 has 1 meter 900um buffer fiber leads. The L-COM PCWAM-08347-19N3 is a single fiber filter for muxing channels into a COM signal. The L-COM PCWAM-08347-19N3 includes the optional Pass fiber for carrying the CWDM channels not present in this filter. L-COM produces the high quality passive filters that your business can rely on. With products continually in stock and same-day shipping, our expert technical support and knowledgeable sales team can get you to the right parts for the job. Min Qty: 1 Package Multiple: 1 | 4 |
|
$448.1900 / $497.9900 | Buy Now |
Part Details for PCWAM-08347-19N3
PCWAM-08347-19N3 CAD Models
PCWAM-08347-19N3 Part Data Attributes:
|
PCWAM-08347-19N3
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
PCWAM-08347-19N3
L-com Inc
Wavelength Division Mux/Demux, 1260nm Min, 1635nm Max, Rack Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Body Breadth | 80 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 100 mm | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX | |
Fiber Type | SMF | |
Insertion Loss-Max | 3 dB | |
Mounting Feature | RACK MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1635 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1448 nm | |
Return Loss-Min | 45 dB | |
Surface Mount | NO |
Alternate Parts for PCWAM-08347-19N3
This table gives cross-reference parts and alternative options found for PCWAM-08347-19N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCWAM-08347-19N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCWAM-08347-19N3 | Wavelength Division Mux/Demux, 1260nm Min, 1635nm Max, Rack Mount, | Infinite Electronics | PCWAM-08347-19N3 vs PCWAM-08347-19N3 |