Part Details for PDQ15-Q24-S3-D by Bel Fuse
Overview of PDQ15-Q24-S3-D by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDQ15-Q24-S3-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDQ15-Q24-S3-D
|
Avnet Americas | DC-DC ISOLATED, 15 W, 9 ~ 36 VDC INPUT, 3.3 VDC, 4000 MA, SINGLE REGULATED OUTPUT, DIP - Rail/Tube (Alt: PDQ15-Q24-S3-D) Min Qty: 12 Package Multiple: 12 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$29.3136 / $36.6420 | Buy Now |