Filter Your Search
1 - 1 of 1 results
|
PDQ15-Q24-S3-D
CUI Inc
|
$24.9065 | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 13.2 W | S-XDMA-P6 | e3 | 68 °C | -40 °C | 260 | 6 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.7 mm | CUI INC | DIP-6 | compliant | CUI Inc. |