Part Details for PDQ15-Q24-S3-D by CUI Inc
Overview of PDQ15-Q24-S3-D by CUI Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDQ15-Q24-S3-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3882-ND
|
DigiKey | DC DC CONVERTER 3.3V 13W Min Qty: 1 Lead time: 25 Weeks Container: Tube |
636 In Stock |
|
$29.5500 | Buy Now |
DISTI #
490-PDQ15-Q24-S3-D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 9-36Vin 3.3Vout 4A Iso Reg DIP RoHS: Compliant | 10 |
|
$29.5500 | Buy Now |
|
Future Electronics | dc-dc isolated, 15 W, 9 ~ 36 Vdc input, 3.3 Vdc, 4000 mA, DIP RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$31.9200 / $32.4000 | Buy Now |
|
Future Electronics | dc-dc isolated, 15 W, 9 ~ 36 Vdc input, 3.3 Vdc, 4000 mA, DIP RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$31.9200 / $32.4000 | Buy Now |
|
Onlinecomponents.com | 15 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 4.0 A, 13.2 W, 9 ~ 36 Vdc RoHS: Compliant |
12 Partner Stock |
|
$30.8800 / $39.8300 | Buy Now |
DISTI #
70363968
|
Verical | Module DC-DC 24VIN 1-OUT 3.3V 4A 13.2W 6-Pin DIP RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 12 |
|
$23.6400 / $25.5300 | Buy Now |
DISTI #
000000000006360362
|
Sager | Isolated DC/DC Converters - Through Hole 15W 9-36Vin 3.3Vout 4A Iso Reg DIP Min Qty: 1 | 0 |
|
$33.7700 / $39.4000 | Buy Now |
|
Master Electronics | 15 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 4.0 A, 13.2 W, 9 ~ 36 Vdc RoHS: Compliant |
12 Partner Stock |
|
$30.8800 / $39.8300 | Buy Now |
|
New Advantage Corporation | dc-dc isolated, 15 W, 9 ~ 36 Vdc input, 3.3 Vdc, 4000 mA, DIP RoHS: Compliant Min Qty: 1 Package Multiple: 12 | 24 |
|
$39.4000 / $42.2100 | Buy Now |
Part Details for PDQ15-Q24-S3-D
PDQ15-Q24-S3-D CAD Models
PDQ15-Q24-S3-D Part Data Attributes
|
PDQ15-Q24-S3-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDQ15-Q24-S3-D
CUI Inc
3.3 Vdc, 4.0 A, 13.2 W, 9 ~ 36 Vdc
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-P6 | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 68 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 13.2 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |
Alternate Parts for PDQ15-Q24-S3-D
This table gives cross-reference parts and alternative options found for PDQ15-Q24-S3-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDQ15-Q24-S3-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYB15-Q24-S3-DIN | 3.3 Vdc, 4 A, 13.2 W, 9~36 Vdc Input Range | CUI Inc | PDQ15-Q24-S3-D vs PYB15-Q24-S3-DIN |