Part Details for PDQE10-Q24-S12-DIN by CUI Inc
Overview of PDQE10-Q24-S12-DIN by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDQE10-Q24-S12-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4834-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 12V 10W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
5 In Stock |
|
$24.2268 / $29.1600 | Buy Now |
DISTI #
490-PDQE10Q24-S12DIN
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 10W 9-36Vin 12V 833mA Iso Reg DIN RoHS: Compliant | 0 |
|
$24.2200 / $29.0100 | Order Now |
|
Future Electronics | dc-dc isolated, 10 W, 4~1 Vdc input, 12 Vdc, 0.83 A, single regulated output RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Tray | 0Tray |
|
$26.8700 | Buy Now |
|
Future Electronics | dc-dc isolated, 10 W, 4~1 Vdc input, 12 Vdc, 0.83 A, single regulated output RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Tray | 0Tray |
|
$26.8700 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 10W - 12VDC - Input: 9 to 36VDC - DIN Mount | 0 |
|
$22.5100 / $29.8000 | Buy Now |
DISTI #
000000000006360432
|
Sager | Isolated DC/DC Converters - DIN Rail Mount 10W 9-36Vin 12V 833mA Iso Reg DIN Min Qty: 1 | 0 |
|
$24.1900 / $28.2200 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 10W 9-36Vin 12V 833mA Iso Reg DIN | 5 |
|
$89.7600 | Buy Now |
Part Details for PDQE10-Q24-S12-DIN
PDQE10-Q24-S12-DIN CAD Models
PDQE10-Q24-S12-DIN Part Data Attributes
|
PDQE10-Q24-S12-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDQE10-Q24-S12-DIN
CUI Inc
12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-09-14 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXFM-X | |
Length | 76 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.833 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2 s | |
Width | 31.5 mm |
Alternate Parts for PDQE10-Q24-S12-DIN
This table gives cross-reference parts and alternative options found for PDQE10-Q24-S12-DIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDQE10-Q24-S12-DIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDQE10-Q24-S12-D | 12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range | CUI Inc | PDQE10-Q24-S12-DIN vs PDQE10-Q24-S12-D |