Part Details for PDZ2.4B-QX by Nexperia
Overview of PDZ2.4B-QX by Nexperia
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDZ2.4B-QX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2589
|
Newark | Zener Diode, 2.4V, 0.4W, Sc-76 Rohs Compliant: Yes |Nexperia PDZ2.4B-QX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0400 / $0.1520 | Buy Now |
DISTI #
1727-PDZ2.4B-QX-ND
|
DigiKey | DIODE ZENER 2.4V 400MW SOD323 Min Qty: 39000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0173 / $0.0241 | Buy Now |
DISTI #
PDZ2.4B-QX
|
Avnet Americas | Diode Zener Single 24V 2% 400mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PDZ2.4B-QX) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
771-PDZ2.4B-QX
|
Mouser Electronics | Zener Diodes PDZ2.4B-Q/SOD323/SOD2 RoHS: Compliant | 0 |
|
$0.0170 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.0163 | Buy Now |
|
Rochester Electronics | PDZ2.4B - Single Zener diodes RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PDZ2.4B-QX
|
TTI | Zener Diodes PDZ2.4B-Q/SOD323/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0155 / $0.0158 | Buy Now |
DISTI #
PDZ2.4B-QX
|
Avnet Americas | Diode Zener Single 24V 2% 400mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PDZ2.4B-QX) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
PDZ2.4B-QX
|
EBV Elektronik | Diode Zener Single 24V 2% 400mW 2-Pin SOD-323 T/R (Alt: PDZ2.4B-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |