Filter Your Search
1 - 2 of 2 results
|
PDZ24B-QX
Nexperia
|
$0.0292 | Yes | Active | 5 mA | 50 nA | 400 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 120 Ω | 19 V | 20.4 mV/°C | 2 % | R-PDSO-G2 | AEC-Q101; IEC-60134 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia | ||
|
PDZ2.4B-QX
Nexperia
|
$0.0350 | Yes | Active | 5 mA | 50 µA | 400 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 1 kΩ | 1 V | -1.6 mV/°C | 2 % | R-PDSO-G2 | AEC-Q101; IEC-60134 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia |