Part Details for PE-1206PFB121ST by Pulse Electronics Corporation
Overview of PE-1206PFB121ST by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for PE-1206PFB121ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3100
|
Newark | Ferrite Bead, 3A, 0.03Ohm, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance:120Ohm, Dc Current Rating:3A, Product Range:1206Pfb Series, Dc Resistance Max:0.03Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm, Qualification:-Rohs Compliant: Yes |Pulse Electronics PE-1206PFB121ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8776 |
|
$0.0880 / $0.2130 | Buy Now |
DISTI #
51AK3101
|
Newark | Ferrite Bead, 3A, 0.03Ohm, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance:120Ohm, Dc Current Rating:3A, Product Range:1206Pfb Series, Dc Resistance Max:0.03Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm, Qualification:-Rohs Compliant: Yes |Pulse Electronics PE-1206PFB121ST Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
553-2402-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 1206 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
79567 In Stock |
|
$0.0580 / $0.2100 | Buy Now |
DISTI #
PE-1206PFB121ST
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 120 Ohm, 3 A, 30 Milliohm, ± 25% - Tape and Reel (Alt: PE-1206PFB121ST) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-PE-1206PFB121ST
|
Mouser Electronics | Ferrite Beads 1206 120Ohms SMT FERRITE CHIP BEAD RoHS: Compliant | 7948 |
|
$0.0670 / $0.1900 | Buy Now |
|
Onlinecomponents.com | FERRITE CHIP BEAD, 1206, 120 OHM NPB RoHS: Compliant |
33000 In Stock |
|
$0.0599 / $0.0699 | Buy Now |
DISTI #
PE-1206PFB121ST
|
TTI | Ferrite Beads 1206 120Ohms SMT FERRITE CHIP BEAD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0590 | Buy Now |
DISTI #
000000000005578306
|
Sager | Ferrite Beads 1206 120Ohms SMT FERRITE CHIP BEAD | 0 |
|
Buy Now | |
|
Master Electronics | FERRITE CHIP BEAD, 1206, 120 OHM NPB RoHS: Compliant |
33000 In Stock |
|
$0.0599 / $0.0699 | Buy Now |
Part Details for PE-1206PFB121ST
PE-1206PFB121ST CAD Models
PE-1206PFB121ST Part Data Attributes:
|
PE-1206PFB121ST
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-1206PFB121ST
Pulse Electronics Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Package Material | CERAMIC | |
Packing Method | TR, 7 INCH | |
Rated Current | 3 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for PE-1206PFB121ST
This table gives cross-reference parts and alternative options found for PE-1206PFB121ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-1206PFB121ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHH-1M4532-121JT | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | PE-1206PFB121ST vs SHH-1M4532-121JT |
CZP2AFTTE220J | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | PE-1206PFB121ST vs CZP2AFTTE220J |
BBPY00160808260Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Chilisin Electronics Corp | PE-1206PFB121ST vs BBPY00160808260Y00 |
ILHB0805ER600V | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Vishay Intertechnologies | PE-1206PFB121ST vs ILHB0805ER600V |
CZP2AFTTE150K | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | PE-1206PFB121ST vs CZP2AFTTE150K |
FBH201209T-070Y-S | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Cal-Chip Electronics | PE-1206PFB121ST vs FBH201209T-070Y-S |
MCP1206P101PB-T | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | AEM Inc | PE-1206PFB121ST vs MCP1206P101PB-T |
SHH-1M4532-121JL | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | PE-1206PFB121ST vs SHH-1M4532-121JL |
MCP1206P101PT-T | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | AEM Inc | PE-1206PFB121ST vs MCP1206P101PT-T |
LBMGA160808T600RG | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | PE-1206PFB121ST vs LBMGA160808T600RG |