Part Details for PE-67540NLT by Pulse Electronics Corporation
Overview of PE-67540NLT by Pulse Electronics Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for PE-67540NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9576
|
Newark | Choke, sgl, cm 4-W, 100Uh, Smt, Tr, Npb/T&r |Pulse PE-67540NLT Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2500 / $2.8700 | Buy Now |
DISTI #
553-2166-1-ND
|
DigiKey | CMC 4LN SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38 In Stock |
|
$2.4581 / $4.8300 | Buy Now |
DISTI #
PE-67540NLT
|
Avnet Americas | Telecom Transformer 0.6Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: PE-67540NLT) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
$2.2165 / $2.5207 | Buy Now |
DISTI #
673-PE-67540NLT
|
Mouser Electronics | Common Mode Chokes / Filters SMD CommonMode Choke 100uH .6Ohms RoHS: Compliant | 0 |
|
$2.4900 / $4.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 Container: Reel | 0Reel |
|
$2.3200 | Buy Now |
|
Onlinecomponents.com | CHOKE,SGL, 4-W, 100UH, SMT, T&R, NPB RoHS: Compliant |
250 In Stock |
|
$2.1500 / $2.6200 | Buy Now |
DISTI #
66221983
|
Verical | Common Mode Chokes Quad 100uH 44dB 0.6Ohm DCR SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2027 | Americas - 200 |
|
$3.4702 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Bristol Electronics | 312 |
|
RFQ | ||
|
Quest Components | ELECTRONIC COMPONENT | 93 |
|
$2.2523 / $5.1975 | Buy Now |
Part Details for PE-67540NLT
PE-67540NLT CAD Models
PE-67540NLT Part Data Attributes:
|
PE-67540NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-67540NLT
Pulse Electronics Corporation
Telecom Filter, 4 Function(s), ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | TELECOM FILTER | |
Height | 8.64 mm | |
Inductance | 100 µH | |
Length | 12.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Packing Method | TAPE AND REEL | |
Width | 11.68 mm |
Alternate Parts for PE-67540NLT
This table gives cross-reference parts and alternative options found for PE-67540NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-67540NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-67540NL | Telecom Filter, 4 Function(s), ROHS COMPLIANT PACKAGE-8 | Pulse Electronics Corporation | PE-67540NLT vs PE-67540NL |