Part Details for PEM1-S5-S5-S by CUI Inc
Overview of PEM1-S5-S5-S by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PEM1-S5-S5-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2775-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 37 Weeks Container: Tube |
481 In Stock |
|
$4.3026 / $5.0200 | Buy Now |
DISTI #
490-PEM1-S5-S5-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product. RoHS: Compliant | 472 |
|
$4.8200 / $5.2000 | Buy Now |
|
Onlinecomponents.com | 1 W, 1:1 Input Range, Single/Dual Unregulated Output, 7 Pin SIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range RoHS: Compliant |
175 In Stock |
|
$3.9500 / $4.8200 | Buy Now |
|
Master Electronics | 1 W, 1:1 Input Range, Single/Dual Unregulated Output, 7 Pin SIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range RoHS: Compliant |
175 In Stock |
|
$3.9500 / $4.8200 | Buy Now |
Part Details for PEM1-S5-S5-S
PEM1-S5-S5-S CAD Models
PEM1-S5-S5-S Part Data Attributes:
|
PEM1-S5-S5-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PEM1-S5-S5-S
CUI Inc
5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Part Package Code | MODULE | |
Package Description | SIP-7/5 | |
Pin Count | 7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-P5 | |
Length | 19.5 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 9.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
Alternate Parts for PEM1-S5-S5-S
This table gives cross-reference parts and alternative options found for PEM1-S5-S5-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEM1-S5-S5-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PES1-S5-S5-M | 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | PEM1-S5-S5-S vs PES1-S5-S5-M |
REM10-505S/ACTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | PEM1-S5-S5-S vs REM10-505S/ACTRL |
RO-0505S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4 | RECOM Power Inc | PEM1-S5-S5-S vs RO-0505S |
RSS-0505 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8 | RECOM Power Inc | PEM1-S5-S5-S vs RSS-0505 |
IE0305S | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | XP Power | PEM1-S5-S5-S vs IE0305S |
RP-0505S/X2 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4 | RECOM Power Inc | PEM1-S5-S5-S vs RP-0505S/X2 |
PUB0505S1M | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5 | Flex Ltd | PEM1-S5-S5-S vs PUB0505S1M |
REM10-505S/C | DC-DC Regulated Power Supply Module | RECOM Power Inc | PEM1-S5-S5-S vs REM10-505S/C |
PCN1-S5-S5-S | 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | PEM1-S5-S5-S vs PCN1-S5-S5-S |
RO-0505S/HP | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | RECOM Power Inc | PEM1-S5-S5-S vs RO-0505S/HP |